Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S15-PA-2-A00-PK

Sensor, Retro, M18, PNP

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S15-PA-2-A00-PK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S15-PA-2-A00-PK.

element14 APAC

Datasheet4 pages18 years ago

Descriptions

Descriptions of Datasensor S15-PA-2-A00-PK provided by its distributors.

SENSOR, RETRO, M18, PNP
SENSOR, RETRO, M18, PNP; Sensing Range Max: 4m; Sensing Method: Retroreflective; Sensor Output: PNP; Product Range: S15 Series; Connection Method: Cable; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 30V; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CE; Approval Category: UL Recognised; Distance Measuring Range: 0.1 to 4m; IP Rating: IP69K; Length: 40mm; Operating Temperature Max: 55°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +55°C; Output Current: 100mA; Output Format: Retroreflex; Response Time: 1ms; Sensing Range: 100mm to 4m; Supply Current: 20mA; Supply Voltage Range DC: 12V to 30V; Termination Method: Cable; Thread Size - Metric: M18 x 1