Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RLR07C2001GS

Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR07C2001GS.

IHS

Datasheet4 pages10 years ago

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay RLR07C2001GS provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Metal Film Resistor; Power Rating:250mW; Resistance:2kohm; Resistance Tolerance:± 2%; Series:RLR; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Metal Film; Voltage Rating:250V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR 07C2001GS