What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CSC10A01221G

Conformal, Sip, 10PIN, Bussed, 220, 2%, Low Profile, Bulk<az
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CSC10A01221G.

Newark

Datasheet5 pages19 years ago

RS (Formerly Allied Electronics)

Sierra IC

Alternate Parts

Price @ 1000
$ 0.138
$ 0.138
Stock
16,223
18,072
18,072
Authorized Distributors
0
6
6
Resistance
220 Ω
220 Ω
220 Ω
Mount
-
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
-
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
-
200 mW
200 mW
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Descriptions

Descriptions of Vishay CSC10A01221G provided by its distributors.

CONFORMAL,SIP,10PIN,BUSSED, 220,2%,LOW PROFILE,BULK<AZ
Thick Film Resistor Network; Power Rating:1.25W; Resistance:220ohm; Resistance Tolerance:± 2%; No. of Elements:10; Series:CSC; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:100V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSC10A-01-221G
  • CSC10A01-221G