What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon S29GL128P90FFIR13

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 64-Pin Fortified BGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128P90FFIR13.

IHS

Datasheet82 pages9 years ago
Datasheet81 pages13 years ago

Augswan

CAD Models

Download Infineon S29GL128P90FFIR13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.71
Stock
165,204
939,544
939,544
Authorized Distributors
0
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
64
64
64
Density
128 Mb
128 Mb
128 Mb
Access Time
90 ns
90 ns
90 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-15
LTD Date2025-09-15

Related Parts

NOR Flash Parallel 3V/3.3V 128M-bit 8M x 16 100ns 64-Pin Fortified BGA Tray
IC FLASH 128MBIT PARALLEL 64FBGA FLASH - NOR Memory IC 128Mbit Parallel 110 ns 64-FBGA (9x9)
IC FLASH 128MBIT PARALLEL 64FBGA FLASH - NOR Memory IC 128Mbit Parallel 110 ns 64-FBGA (9x9)
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
IC FLASH 128MBIT PARALLEL 64FBGA FLASH - NOR Memory IC 128Mbit Parallel 70 ns 64-FBGA (11x13)

Descriptions

Descriptions of Infineon S29GL128P90FFIR13 provided by its distributors.

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 64-Pin Fortified BGA T/R
IC FLASH 128MBIT PARALLEL 64FBGA FLASH - NOR Memory IC 128Mbit Parallel 90 ns 64-FBGA (13x11)
Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
3A991.B.1.A Surface Mount Tape & Reel (TR) 128MX1 ic memory 90ns 13mm 110mA 128Mb
128M X 1 FLASH 3V PROM 90 ns PBGA64
Flash Memory 128Mb 3V 90ns Parallel NOR Flash
IC FLASH 128MBIT PARALLEL 64FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005670519