Infineon S29CD032J0RFAM030

Tray Pkged / 32 Megabit Cmos 2.6 Volt-only Sim Op, Burst Mode , 75 Mhz, 80 Pin BGA, Pbsn
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29CD032J0RFAM030.

IHS

Datasheet74 pages8 years ago
Datasheet81 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29CD032J0RFAM030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.28
Stock
44,921
171,553
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
80
80
Density
32 Mb
32 Mb
Access Time
48 ns
48 ns
Frequency
75 MHz
75 MHz
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.75 V
2.75 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-03-30
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-07-03
LTD Date2020-03-30

Related Parts

NOR Flash Parallel 3.3V 32Mbit 1M x 32bit 54ns 80-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray

Descriptions

Descriptions of Infineon S29CD032J0RFAM030 provided by its distributors.

TRAY PKGED / 32 MEGABIT CMOS 2.6 VOLT-ONLY SIM OP, BURST MODE , 75 MHZ, 80 PIN BGA, PBSN
1M X 32 FLASH 2.7V PROM 48 ns PBGA80
3A991.B.1.A Surface Mount Tray 1MX32 ic memory 75MHz 54ns 13mm 55mA
IC FLASH 32MBIT PARALLEL 80FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA