Infineon S29CD032J0PFFM010

Tray Pkged / 32 Megabit Cmos 2.6 Volt-only Burst Mode, 66 Mhz, 80 Pin BGA, Pb-free
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29CD032J0PFFM010.

IHS

Datasheet74 pages8 years ago
Datasheet81 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29CD032J0PFFM010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.531
Stock
63,482
90,455
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
80
80
Density
-
-
Access Time
54 ns
54 ns
Frequency
66 MHz
66 MHz
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.75 V
2.75 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-03-30
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-07-03
LTD Date2020-03-30

Related Parts

NOR Flash Parallel/Serial 2.6V 16M-bit 512K x 32 54ns Automotive 80-Pin Fortified BGA Tray
NOR Flash Parallel/Serial 2.6V 16M-bit 512K x 32 54ns Automotive 80-Pin Fortified BGA Tray
NOR Flash Parallel 2.6V 16M-bit 512K x 32 54ns Automotive 80-Pin Fortified BGA Tray
NOR Flash Parallel/Serial 2.5V/3.3V 128Mbit 8M x 16bit 60ns 64-Pin BGA Tray

Descriptions

Descriptions of Infineon S29CD032J0PFFM010 provided by its distributors.

TRAY PKGED / 32 MEGABIT CMOS 2.6 VOLT-ONLY BURST MODE, 66 MHZ, 80 PIN BGA, PB-FREE
1M X 32 FLASH 2.7V PROM 54 ns PBGA80
Flash, 1MX32, 54ns, PBGA80
IC FLASH 32MBIT PARALLEL 80FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA