What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon S29AL016J70BAI012

8542.32.00.51 Surface Mount Tape & Reel (TR) 1MX16 ic memory 70ns 6.15mm 16777216bit 2.7V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL016J70BAI012.

IHS

Datasheet58 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.77
$ 1.77
Stock
16,484
202,180
202,180
Authorized Distributors
0
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
48
48
48
Density
-
16 Mb
16 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-04-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

Parallel NOR Flash Memory, 8 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 8 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS

Descriptions

Descriptions of Infineon S29AL016J70BAI012 provided by its distributors.

8542.32.00.51 Surface Mount Tape & Reel (TR) 1MX16 ic memory 70ns 6.15mm 16777216bit 2.7V
TAPE AND REEL / IC 16M CMOS 3.0V FLASH MEMORY
Flash, 1MX16, 70ns, PBGA48
IC FLASH 16MBIT PARALLEL 48FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA