What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CYP15G0101DXB-BBI

e0 LVTTL CY*15G01 Tray interface telecom 3.135V~3.465V 390mA -40C~85C
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYP15G0101DXB-BBI.

IHS

Datasheet44 pages22 years ago

SHENGYU ELECTRONICS

Jameco

CAD Models

Download Infineon CYP15G0101DXB-BBI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 171.96
$ 171.96
Stock
108,349
215,920
215,920
Authorized Distributors
0
1
1
Case/Package
-
BGA
BGA
Number of Pins
100
100
100
Logic Function
-
-
-
Interface
-
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1.5 Gbps
1.5 Gbps
1.5 Gbps
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-08-09
LTD Date2011-02-07

Descriptions

Descriptions of Infineon CYP15G0101DXB-BBI provided by its distributors.

e0 LVTTL CY*15G01 Tray interface telecom 3.135V~3.465V 390mA -40C~85C
Interface Circuit, 1-Trnsvr, BICMOS, PBGA100
ETHERNET FIBRE CHANNEL 1.5GBPS TRANCEIVER, 100 BGA<AZ
PHY 1-CH 195Mbps/1.5Gbps 100-Pin TBGA
SPECIALTY TELECOM CIRCUIT PBGA100
Single-channel HOTLink Transceiver
Transceiver; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:PBGA; No. of Pins:100; Package/Case:100-PBGA; Supply Voltage:3.3V; Supply Voltage Max:3.8V; Supply Voltage Min:-0.5V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYP15G0101DXBBBI