Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CYISM560BSXCT

PLL Frequency Synthesizer Single 25MHz to 108MHz 8-Pin SOIC T/R
$ 1.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYISM560BSXCT.

IHS

Datasheet8 pages27 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CYISM560BSXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.23
$ 1.23
Stock
197,497
906,037
906,037
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
108 MHz
108 MHz
108 MHz
Number of Outputs
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Zero Delay PLL Clock Buffer Single 25MHz to 133MHz 8-Pin SOIC N T/R
InfineonCY25819SXC
PLL Frequency Synthesizer Single 8-Pin SOIC
InfineonCY25819SXCT
PLL Frequency Synthesizer Single 8-Pin SOIC T/R
InfineonCY25562SXC
PLL Clock Synthesizer Single 50MHz to 200MHz 8-Pin SOIC
Renesas7152M-02LF
134MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 3MHz to 78MHz-IN 78MHz-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon CYISM560BSXCT provided by its distributors.

PLL Frequency Synthesizer Single 25MHz to 108MHz 8-Pin SOIC T/R
Clock Generator, 108MHz, CMOS, PDSO8
108 MHz OTHER CLOCK GENERATOR PDSO8
yes 108MHz SOIC-8 SMD mount 3.9mm(width)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA