What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C4245-10AXI

FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4245-10AXI.

IHS

Datasheet25 pages22 years ago

SHENGYU ELECTRONICS

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 18.69
$ 18.69
Stock
22,462
97,974
97,974
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Memory Size
9 kB
-
-
Access Time
8 ns
8 ns
8 ns
Frequency
100 MHz
100 MHz
100 MHz
Bus Directional
Unidirectional
-
-
Programmable Flags Support
Yes
-
-
Retransmit Capability
Yes
-
-
FWFT Support
No
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsSN74V245-10PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns
Texas InstrumentsSN74V245-15PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 66.7MHz 35mA 0.5mm 15ns
Texas InstrumentsSN74V245-7PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 133MHz 35mA 0.5mm 7.5ns
FIFO, 4KX18, 6.5ns, Synchronous, CMOS, PQFP64

Descriptions

Descriptions of Infineon CY7C4245-10AXI provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP
FIFO, 4KX18, 8ns, Synchronous, CMOS, PQFP64
4K X 18 OTHER FIFO 8 ns PQFP64
4KX18 68-PIN IDT COMPAT SYNC FIFO,

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C424510AXI