Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C4245-10AC

4KX18 8NS 45MA 4.5V~5.5V 100MHZ TQFP-64(14X14) Fifo Memory Rohs
$ 18.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4245-10AC.

IHS

Datasheet24 pages0 years ago
Datasheet25 pages29 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.69
$ 18.18
Stock
128,053
96,752
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Memory Size
-
9 kB
Access Time
8 ns
8 ns
Frequency
100 MHz
100 MHz
Bus Directional
-
Unidirectional
Programmable Flags Support
-
Yes
Retransmit Capability
-
Yes
FWFT Support
-
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY7C4245-10AC provided by its distributors.

4Kx18 8ns 45mA 4.5V~5.5V 100MHz TQFP-64(14x14) FIFO Memory ROHS
FIFO, 4KX18, 8ns, Synchronous, CMOS, PQFP64
4K X 18 OTHER FIFO 8 ns PQFP64
4KX18 68 PIN IDT COMPAT SYNC FIFO

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C424510AC