Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C4231V-25AXC

QUAD PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 3.6V 18K 2K x 9 15ns
$ 9.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4231V-25AXC.

IHS

Datasheet18 pages23 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.26
$ 7.42
Stock
214,275
157,983
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Memory Size
2.3 kB
-
Access Time
15 ns
15 ns
Frequency
40 MHz
40 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-11-05
LTD Date2009-05-05

Related Parts

FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 9 32-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 9 32-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 9 32-Pin TQFP Tray
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 9 32-Pin TQFP

Descriptions

Descriptions of Infineon CY7C4231V-25AXC provided by its distributors.

QUAD PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 3.6V 18K 2K x 9 15ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 9 32-Pin TQFP
FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP32
2K X 9 OTHER FIFO 15 ns PQFP32
3V 3.6V QFP SMD mount 7mm(width)*1mm(height)
Low-Voltage 64/256/512/1K/2K/4K/8K x 9 Synchronous FIFOs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C4231V25AXC