What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C421-20JXI

7C421 Depth Width Tray e3 fifo memory 33.3MHz 90mA 13.97mm 30ns
$ 12.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C421-20JXI.

IHS

Datasheet21 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.38
$ 3.15
$ 3.15
Stock
124,148
155,337
155,337
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Memory Size
576 B
-
-
Access Time
20 ns
20 ns
20 ns
Frequency
-
-
-
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
No
-
-
Retransmit Capability
Yes
-
-
FWFT Support
No
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1987-01-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

7C429 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns
7C425 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns
7C425 Depth Width Tape & Reel (TR) 32-PLCC (11.43x13.97) fifo memory 33.3MHz 55mA 20ns 50MHz
Renesas7201LA25JI
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tube/Tray
Renesas7201LA25J
FIFO, 512X9, 25ns, Asynchronous, CMOS, PQCC32
Asynchronous FIFO 9K (1K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)

Descriptions

Descriptions of Infineon CY7C421-20JXI provided by its distributors.

7C421 Depth Width Tray e3 fifo memory 33.3MHz 90mA 13.97mm 30ns
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC
FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32
Asynchronous Uni-Directional ROHS3Compliant Obsolete Asynchronous FIFO -40C~85C 4.5V~5.5V 4.5K 512x 9 50MHz
512 X 9 OTHER FIFO 20 ns PQCC32
IC FIFO ASYNC 512X9 20NS 32PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA