What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C1565KV18-500BZC

R-PBGA-B165 Surface Mount Tray 2MX36 ic memory 500MHz 0.45ns 13mm 75497472bit
$ 188.87
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1565KV18-500BZC.

IHS

Datasheet30 pages22 years ago

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 188.87
$ 290.53
$ 290.53
Stock
90,162
189,170
189,170
Authorized Distributors
2
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
SRAM
SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
450 ps
450 ps
450 ps
Frequency
500 MHz
500 MHz
500 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-04-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

72Mb £¨2M x 36£© 1.7V 1.21A 1.9V 500MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Dual 1.8V 72M-bit 2M x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1565KV18-500BZC provided by its distributors.

R-PBGA-B165 Surface Mount Tray 2MX36 ic memory 500MHz 0.45ns 13mm 75497472bit
SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
9MB 2 M x 36 1.7V 1.21A 1.9V 500MHz Parallel BGA
QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA
72-Mbit QDR-II+ SRAM 4-Word Burst Architecture

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA