What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C25652KV18-500BZXI

72Mb £¨2M x 36£© 1.7V 1.21A 1.9V 500MHz Parallel BGA 15mm*13mm*890¦Ìm
$ 231.64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C25652KV18-500BZXI.

IHS

Datasheet32 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 231.64
$ 300.361
$ 300.361
Stock
84,714
177,336
177,336
Authorized Distributors
1
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
450 ps
450 ps
450 ps
Frequency
500 MHz
500 MHz
500 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-12-31
LTD Date2015-06-29

Related Parts

Synchronous SRAM, QDR-II+, 73728 Kb Density, 500 MHz Frequency, BGA-165, RoHS
SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
72Mb £¨2M x 36£© 2 M x 36 1.7V 1.21A 1.9V 500MHz Parallel FBGA-165 15mm*13mm*1.4mm
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C25652KV18-500BZXI provided by its distributors.

72Mb £¨2M x 36£© 1.7V 1.21A 1.9V 500MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
e1 Surface Mount CY7C25652 Tray ic memory 500MHz 450ps 15mm 1.21A
QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA