Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C144-55AC

SRAM Chip Async Dual 5V 64K-Bit 8K x 8 55ns 64-Pin TQFP
$ 12.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C144-55AC.

IHS

Datasheet21 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.89
$ 9.47
Stock
128,518
148,574
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Memory Type
-
RAM, SDR, SRAM
Density
64 kb
64 kb
Address Bus Width
26 b
26 b
Access Time
55 ns
55 ns
Frequency
-
55 GHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Infineon CY7C144-55AC provided by its distributors.

SRAM Chip Async Dual 5V 64K-Bit 8K x 8 55ns 64-Pin TQFP
Multi-Port SRAM, 8KX8, 55ns, CMOS, PQFP64
8K X 8 DUAL-PORT SRAM 55 ns PQFP64
IC SRAM 64KBIT PARALLEL 64TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C14455-AC
  • CY7C14455AC