What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C1370DV25-167AXI

SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 3.4ns 100-Pin TQFP
$ 19.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1370DV25-167AXI.

IHS

Datasheet29 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 19.68
$ 23.21
$ 23.21
Stock
67,880
149,368
149,368
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
3.4 ns
3.4 ns
3.4 ns
Frequency
167 MHz
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-05-11
LTD Date2011-11-12

Related Parts

18Mb £¨1M x 18£© 2.375V 275mA 2.625V 167MHz Parallel QFP 20mm*14mm*1.4mm
SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP
Alliance MemoryAS8C161831-QC166N
AS8C161831 Series 18 Mb (1 M x 18) 2.5 V 3.2 ns Synchronous RAM - TQFP100
18Mb £¨512K x 36£© 512 k x 36 3.135V 275mA 3.6V 167MHz Parallel TQFP-100 20mm*14mm*1.6mm
SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3.4ns 100-Pin TQFP Tray
SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP

Descriptions

Descriptions of Infineon CY7C1370DV25-167AXI provided by its distributors.

SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 3.4ns 100-Pin TQFP
18-Mbit (512K x 36/1M x 18) Pipelined SRAM with NoBL™ Architecture | IC SRAM 18M PARALLEL 100TQFP
Synchronous Obsolete 3-STATE 2004 SRAM Memory -40C~85C TA 2.375V 18Mb 275mA
2.25MB 512 k x 36 2.375V 275mA 2.625V 167MHz Parallel QFP
ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA