What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C1386D-167AXC

SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3.4ns 100-Pin TQFP Tray
$ 20.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1386D-167AXC.

IHS

Datasheet38 pages12 years ago

Factory Futures

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.64
$ 14.27
Stock
110,999
52,252
Authorized Distributors
2
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
-
Density
18 Mb
-
Address Bus Width
19 b
-
Access Time
3.4 ns
3.4 ns
Frequency
167 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-11-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-10-05
LTD Date2017-04-03

Related Parts

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.4ns 100-Pin TQFP Tray
18Mb £¨512K x 36£© 512 k x 36 3.135V 275mA 3.6V 167MHz Parallel TQFP-100 20mm*14mm*1.6mm
18-MBIT 512K X 36 PIPELINED SRAM WITH NOBL ARCHITECTURE ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100
SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP
SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP
SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP T/R

Descriptions

Descriptions of Infineon CY7C1386D-167AXC provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3.4ns 100-Pin TQFP Tray
Synchronous Obsolete 3-STATE 2004 SRAM Memory 0C~70C TA 3.135V 18Mb 275mA
2.25MB 512 k x 36 3.135V 275mA 3.6V 167MHz Parallel QFP
Cache SRAM, 512KX36, 3.4ns, CMOS, PQFP100
18-Mbit (512K x 36/1 Mbit x 18) Pipelined DCD Sync SRAM
512K X 36 CACHE SRAM 3.4 ns PQFP100
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1386D167AXC