What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C1370B-200BGC

Zbt SRAM, 512KX36, 3NS, Cmos, PBGA119, 14 X 22 Mm, 2.40 Mm Height, BGA-119
$ 14.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1370B-200BGC.

IHS

Datasheet27 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.27
$ 20.58
Stock
58,288
44,070
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
119
119
Memory Type
-
RAM, SDR, SRAM
Density
18 Mb
18 Mb
Address Bus Width
-
19 b
Access Time
3 ns
3 ns
Frequency
-
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-10-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon CY7C1370B-200BGC provided by its distributors.

ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119
3.135V 3.6V 200MHz Parallel BGA-119
512K X 36 ZBT SRAM 3 ns PBGA119
IC SRAM 18MBIT PARALLEL 119PBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA