Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C1347G-166AXCT

CY7C1347G Series 4 Mb (128 K x 36) 166 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1347G-166AXCT.

IHS

Datasheet27 pages22 years ago

Augswan

_legacy Avnet

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 5.123
Stock
202,906
205,759
Authorized Distributors
0
5
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
4 Mb
4 Mb
Address Bus Width
17 b
17 b
Access Time
3.5 ns
3.5 ns
Frequency
166 MHz
166 MHz
Interface
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-14
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

CY7C1350G Series 4 Mb (128 K x 36) 133MHz 3.3V Pipelined SRAM-TQFP-100
CY7C1339G Series 4 Mb (128 K x 32) 133 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
CY7C1350G Series 4 Mb (128 K x 36) 200MHz 3.3V Pipelined SRAM-TQFP-100
4.5Mb (128K x 36) 128 k x 36 3.135V 350mA 3.465V 166MHz Parallel QFP SMD mount 20mm*14mm*1.4mm
512KB 128 k x 36 3.135V 350mA 3.465V 166MHz Parallel TQFP-100 SMD mount 20mm*14mm*1.4mm
Synchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.465V 4.5Mb 350mA

Descriptions

Descriptions of Infineon CY7C1347G-166AXCT provided by its distributors.

CY7C1347G Series 4 Mb (128 K x 36) 166 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
SRAM Chip Sync Quad 3.3V 4M-bit 128K x 36 3.5ns 100-Pin TQFP T/R
Synchronous SRAM, Standard Sync, Pipeline SCD, 4096 Kb Density, 166 MHz Frequency, FP-100, RoHS
Cypress Semiconductor SCT
ZBT SRAM, 128KX36, 3.5ns, CMOS, PQFP100
ICSYNC SRAM128KX36CMOSQFP100PINPLASTIC
SRAM 4Mb 166Mhz 128K x 36 Pipelined Sync SRAM
IC SRAM 4.5MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1347G166AXCT
  • SP005645529