Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C109BN-12ZXC

SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin TSOP-I
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C109BN-12ZXC.

IHS

Datasheet9 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.77
$ 1.77
$ 1.77
Stock
54,145
118,663
118,663
Authorized Distributors
1
1
1
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
-
-
-
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
12 GHz
12 GHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin TSOP-I
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin TSOP-I
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V SMT Static RAM - STSOP-32
128Kx8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
256K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 256KX8, 55ns, CMOS, PDSO32
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin STSOP-I T/R

Descriptions

Descriptions of Infineon CY7C109BN-12ZXC provided by its distributors.

SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin TSOP-I
R-PDSO-G32 Surface Mount Tray 128KX8 ic memory 12ns 8mm 1048576bit 4.5V
4.5V 5.5V Parallel TSOP-32 SMD mount
IC SRAM 1MBIT PARALLEL 32TSOP I
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 12 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C109BN12ZXC