What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C109-15VC

128K x 8 Static RAM / SRAM Chip Async Single 5V 1M-bit 128K x 8 15ns 32-Pin SOJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C109-15VC.

IHS

Datasheet12 pages24 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 2.29
$ 2.29
Stock
59,577
39,076
39,076
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
-
32
32
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
1 Mb
1 Mb
Address Bus Width
-
17 b
17 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2001-11-05
LTD Date2002-02-11

Descriptions

Descriptions of Infineon CY7C109-15VC provided by its distributors.

128K x 8 Static RAM / SRAM Chip Async Single 5V 1M-bit 128K x 8 15ns 32-Pin SOJ
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 15 ns PDSO32
FUSE BLOK BLT DWN 600V 800A CHAS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C10915VC
  • CY7C109 -15VC
  • CY7C10915VC