Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C09389V-7AXC

SRAM Chip Sync Dual 3.3V 1.125M-Bit 64K x 18 18ns/7.5ns 100-Pin TQFP Tray
$ 54.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09389V-7AXC.

IHS

Datasheet22 pages23 years ago

Augswan

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 54.08
$ 31.02
Stock
83,807
49,780
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
-
Density
1.1 Mb
1.1 Mb
Address Bus Width
32 b
32 b
Access Time
7.5 ns
7.5 ns
Frequency
45 MHz
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

SRAM Chip Sync Dual 3.3V 1M-Bit 128K x 8 18ns/7.5ns 100-Pin TQFP
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 3.6V 1.1Mb 220mA
SRAM - Dual Port, Asynchronous Memory IC 1Mb (64K x 16) Parallel 20ns 100-TQFP (
SRAM Chip Sync Dual 3.3V 1M-Bit 128K x 8 25ns/12ns 100-Pin TQFP
SRAM Chip Async Dual 3.3V 1M-Bit 64K x 16 20ns 100-Pin TQFP T/R
SRAM Chip Async Dual 3.3V 1M-Bit 64K x 16 20ns 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY7C09389V-7AXC provided by its distributors.

SRAM Chip Sync Dual 3.3V 1.125M-Bit 64K x 18 18ns/7.5ns 100-Pin TQFP Tray
144KB 3V 275mA 3.6V 83MHz Parallel QFP SMD mount 14mm*14mm*1.4mm
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 3V 1.1Mb 275mA
Multi-Port SRAM, 64KX18, 7.5ns, CMOS, PQFP100
64K X 18 DUAL-PORT SRAM 7.5 ns PQFP100
IC SRAM 1.152MBIT 7.5NS 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C09389V7AXC