What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7B9945V-2AI

PLL Based Clock Driver, 7B Series, 10 True Output(s), 0 Inverted Output(s), PQFP52
$ 20.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B9945V-2AI.

IHS

Datasheet11 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.58
$ 23.44
$ 23.44
Stock
148,232
89,290
89,290
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
52
52
52
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
-
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2007-07-08
LTD Date2007-07-11

Descriptions

Descriptions of Infineon CY7B9945V-2AI provided by its distributors.

PLL Based Clock Driver, 7B Series, 10 True Output(s), 0 Inverted Output(s), PQFP52
PLL Clock Buffer Single 24MHz to 200MHz 52-Pin TQFP
PLL BASED CLOCK DRIVER
IC CLK BUFF 52TQFP
MINMAX 2020+RoHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA