Infineon CY2DP1504ZXIT

Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2DP1504ZXIT.

IHS

Datasheet16 pages15 years ago

Upverter

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2DP1504ZXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.135
$ 4.135
Stock
180,141
196,899
196,899
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

InfineonCY2DL1504ZXC
2DL SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO20
InfineonCY2DL1504ZXI
CY2DL1504 Series 3.465 V 1.5 GHz 1:4 Differential LVDS Fanout Buffer - TSSOP-20
Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Diodes Inc.PI6C4911505LIE
Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO20
Clock Buffer, Fanout, 5 Outputs, 3 V to 3.6 V, 20 Pins, TSSOP
IC CLOCK BUFFER MUX 2:5 20TSSOP / High Performance 1:5 LVPECL Fanout Buffer

Descriptions

Descriptions of Infineon CY2DP1504ZXIT provided by its distributors.

Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Clock Driver 2-IN LVPECL 20-Pin TSSOP T/R
Clock Multiplexer 4-OUT 20-Pin TSSOP T/R
IC CLK BUFFER 2:4 1.5GHZ 20TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA