Infineon CY2291FXT

CY2291 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2291FXT.

IHS

Datasheet16 pages22 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Future Electronics

CAD Models

Download Infineon CY2291FXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.094
Stock
114,757
120,731
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
20
-
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
90 MHz
90 MHz
Number of Outputs
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon CY2291FXT provided by its distributors.

CY2291 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-20
Programmable PLL Clock Generator Triple 20-Pin SOIC T/R
Three-PLL General Purpose EPROM Programmable Clock Generator
Processor Specific Clock Generator, 90MHz, CMOS, PDSO20

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA