Delta Electronics SDED20161T-3R3MS

General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Dust-Core, SMD, 0806
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta Electronics SDED20161T-3R3MS.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.271
Stock
21,090
76,089
Authorized Distributors
3
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
-
1.05 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
292 mΩ
292 mΩ
Q Factor
-
-
Test Frequency
1 MHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Delta Electronics SDED20161T-3R3MS provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Dust-Core, SMD, 0806
ROHS3Compliant Active Tape & Reel (TR) Surface Mount Fixed Inductor -55C~125C 1MHz 292mOhm Max 3.3muH
FIXED IND 3.3UH 1.05A 292MOHM SM

Manufacturer Aliases

Delta Electronics has several brands around the world that distributors may use as alternate names. Delta Electronics may also be known as the following names:

  • Delta Electronics/Cyntec
  • Delta Electronics Inc
  • Delta Electronics/Industrial Automation
  • Delta Electronics/Components
  • Delta Electronics / Fans
  • Delta Electronics Manufacturing
  • Delta Elec
  • Delta Electronics Mfg Corp
  • Delta Electronics Mfg
  • DELTA ELECTRONICS / POWER
  • Delta Electronics Manufacturing Corp
  • DELTA (Delta Electronics)
  • DELTA ELECTRONIC
  • DELTA ELECTRONICS INT'L (SINGA
  • Delta Electronics Singapore
  • DELTA ELECTRONICS/COMPONE
  • DELTA ELCTRONICS
  • DELTA ELECTRONICS FAN THERMAL
  • Delta Electronics (Thailand) Publ C
  • DELTA ELECTRONICS/INDUSTR
  • Delta Electronics Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDED20161T3R3MS