What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components MXO45-3C-6M1440

TH Crystal Oscillator 6.144MHz 5V 50pF 4-Pin Metal DIP Tray
$ 1.929
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components MXO45-3C-6M1440.

IHS

Datasheet5 pages18 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.929
$ 1.957
Stock
12
296
Authorized Distributors
3
4
Frequency
6.144 MHz
6 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
50 pF
50 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Introduction Date2008-02-29
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

CTS ComponentsMXO45HST-3C-6M1440
TH Crystal Oscillator 6.144MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45HST-3C-6M0000
TH Crystal Oscillator 6MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45HS-3C-6M0000
TH Crystal Oscillator 6MHz 5V 50pF 4-Pin Metal DIP Tray
ECS InternationalECS-2200B-060
Oscillator XO 6MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Bulk
ECS InternationalECS-2200BX-060
TH Crystal Oscillator 6MHz 5V 50pF 8-Pin DIP
Oscillator XO 6MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components MXO45-3C-6M1440 provided by its distributors.

TH Crystal Oscillator 6.144MHz 5V 50pF 4-Pin Metal DIP Tray
HCMOS/TTL Output Clock Oscillator, 6.144MHz Nom
XTAL OSC XO 6.1440MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE