What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components CB3LV-3C-24M0000

SMD Crystal Oscillator 24MHz 3.3V 50pF 4-Pin CSMD T/R
$ 0.788
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3C-24M0000.

Electro Sonic

Datasheet3 pages13 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
-15.90%

CAD Models

Download CTS Components CB3LV-3C-24M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.788
$ 0.797
$ 0.797
Stock
44,718
84,583
84,583
Authorized Distributors
4
6
6
Frequency
24 MHz
24 MHz
24 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
40 mA
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
3.3 V
3.3 V

Related Parts

CTS ComponentsCB3LV-3I-24M0000
CB3LV Series 24 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator XO 24MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-25M0000
CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3LV-3I-24M5760
SMD Crystal Oscillator 24.576MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 24.576MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 26MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3LV-3C-24M0000 provided by its distributors.

SMD Crystal Oscillator 24MHz 3.3V 50pF 4-Pin CSMD T/R
CB3LV Series 24 MHz 7 x 5 mm 3.6 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
3.3V ¡À50ppm 24MHz ¡À0.005% 7mm*5mm*1.8mm
XTAL OSC XO 24.0000MHZ HCMOS TTL
0024.000000 MHZ Hybrid Circuit

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3C-24M0000
  • CB3LV3C24M0000