CTS Components ATS200SM-T

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
$ 0.185
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS200SM-T.

IHS

Datasheet9 pages5 years ago
Datasheet5 pages19 years ago

Factory Futures

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.185
$ 0.4
$ 0.4
Stock
1,000
18,358
18,358
Authorized Distributors
3
6
6
Frequency
20 MHz
20 MHz
20 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
-
-
-
ESR (Equivalent Series Resistance)
30 Ω
30 Ω
30 Ω
Max Frequency
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ECS InternationalECS-200-18-5PX-TR
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS200CSM-1
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-200-16-5PX-TR
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-200-20-5PX-TR
CSM-7X Series 20 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal
CTS ComponentsATS20BSM-1E
Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC-49/US-SM, 2 PIN
Crystal 19.6608MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of CTS Components ATS200SM-T provided by its distributors.

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
Series - Fundamental Quartz Crystal, 20MHz Nom
Crystal 20MHz Series 2-Pin HC49/US SM T/R
CRYSTAL 20.000MHZ SERIES SMD
OSCILLATOR CRYSTAL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE