CTS Components ATS200SM-1

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS200SM-1.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+17.22%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.418
$ 0.418
Stock
18,258
11,352
11,352
Authorized Distributors
6
4
4
Frequency
20 MHz
20 MHz
20 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
-
-
-
ESR (Equivalent Series Resistance)
30 Ω
30 Ω
30 Ω
Max Frequency
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ECS InternationalECS-200-18-5PX-TR
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS200CSM-1
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-200-16-5PX-TR
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-200-20-5PX-TR
CSM-7X Series 20 MHz ±30 ppm 20 pF -10 to +70 °C Surface Mount Quartz Crystal
CTS ComponentsATS20BSM-1E
Parallel - Fundamental Quartz Crystal, 20MHz Nom
CTS ComponentsATS200C
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk

Descriptions

Descriptions of CTS Components ATS200SM-1 provided by its distributors.

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
ATS Series 20 MHz ±30 ppm Series pF -20 to +70 °C Surface Mount Quartz Crystal
Series - Fundamental Quartz Crystal, 20MHz Nom
±30ppm ±50ppm 20MHz 30Ω HC-49 SMD 11.1mm × 4.83mm × 4.3mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS200SM1