CTS Components ATS08ASM

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD Bulk
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components ATS08ASM.

IHS

Datasheet9 pages5 years ago

JRH Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-4.68%

Alternate Parts

Price @ 1000
$ 0.381
$ 0.299
$ 0.299
Stock
28,188
143,809
143,809
Authorized Distributors
6
6
6
Frequency
8 MHz
8 MHz
8 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
20 pF
ESR (Equivalent Series Resistance)
60 Ω
60 Ω
60 Ω
Max Frequency
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date1992-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CTS ComponentsATS08ASM-1E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS08ASM-T
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-80-20-5PX-TR
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin SMD T/R
CTS ComponentsATS08ASM-1
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-80-18-5PX-TR
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-73-20-5PX-TR
Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of CTS Components ATS08ASM provided by its distributors.

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SM SMD Bulk
Parallel - Fundamental Quartz Crystal, 8MHz Nom
20pF ±30ppm ±50ppm 8MHz 60Ω HC-49 SMD 11.1mm × 4.83mm × 4.3mm
Series ATS-SM 20pF 30PPM 50PPM -20C to +70C Crystals

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE