What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components 766163220GPTR13

Res Thick Film NET 22 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766163220GPTR13.

IHS

Datasheet7 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 4.07
$ 1.74
Stock
85
135
Authorized Distributors
4
4
Resistance
22 Ω
22 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of CTS Components 766163220GPTR13 provided by its distributors.

Res Thick Film NET 22 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.8W, 22ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
Resistor, Network, 22 Ohm, 2%, 1.8 W, 8 Resistors, Isolated, SMD DIP, Gull Wing

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 766-163-220GPTR13