TXC AM-40.000MAGE-T

3.2x2.5 Timing XTAL 40 MHz AEC-Q200 30ppm 50ppm -40 to 85C 12pF
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AM-40.000MAGE-T.

TXC SCT

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
-4.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 37.5MHz Nom
Crystal, Standard, 40 MHz, SMD, 2mm x 1.6mm x 0.55mm, 50 ppm, 10 pF, 30 ppm, ABM11AIG
CTS Components405I35B40M00000
405 Series 40 MHz ±50 ppm 13 pF -40 to +85 °C Surface Mount Quartz Crystal
CTS Components405C35B40M00000
Crystal 40MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 41.6MHz Nom
CTS Components405C35D40M00000
Parallel - Fundamental Quartz Crystal, 40MHz Nom

Descriptions

Descriptions of TXC AM-40.000MAGE-T provided by its distributors.

3.2x2.5 Timing XTAL 40 MHz AEC-Q200 30ppm 50ppm -40 to 85C 12pF
12pF ±30ppm ±50ppm 40MHz 60Ω SMD mount 3.2mm*2.5mm*800μm
Xtal, 40Mhz, 3.2Mm X 2.5Mm, 50Ppm; |Txc AM-40.000MAGE-T
CRYSTAL, 40MHZ, 3.2MMX2.5MM, SMD; Frequency: 40MHz; Frequency Tolerance: ± 30ppm; Load Capacitance: 12pF; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Crystal Mounting Type: SMD; Crysta

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY