Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 210-8LPS

Switch DIP ON OFF SPST 8 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 210-8LPS.

Electro Sonic

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-1.61%

CAD Models

Download CTS Components 210-8LPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.727
$ 0.727
Stock
1,796
25,087
25,087
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Contact Material
Copper
Copper
Copper
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
20 V
20 V
20 V
Mechanical Life
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-12-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsSDA06H1BD
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA06H0B
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA06H0BD
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
CTS Components209-8LPST
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
CTS Components210-8MS
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
CTS Components209-8MS
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of CTS Components 210-8LPS provided by its distributors.

Switch DIP ON OFF SPST 8 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 20VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
8 17.78mm 1000Cycles 1000Cycles 100mA DIP TH 21.8mm(L) × 4.57mm(H)
SWITCH SLIDE DIP SPST 0.1A 20V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE