Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Crouzet 88970045

Controller, Plc, Sup-v 12DC, 8 Analog/digital in, 4 Relay Out, Din Rail/panel Mnt
$ 270.345
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970045.

Newark

Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88970042
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 DIGITAL OUT, DIN RAIL/PANEL MNT
Crouzet88974041
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Crouzet88974045
CONTROLLER, PLC, SUP-V 12DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Phoenix Contact2701056
Phoenix,NLC-050-024X-08I-04QRX-05A,Basic Unit,24 V AC/DC Nano line Base Unit
Phoenix Contact2701069
NonoLine Base Unit (with Relay 100-240 V AC) nLC-050-100A-08I-04QRA-05A
Phoenix Contact2701027
Controller; PLC; Sup-V 24DC; 92mA; 6 Digital In; 4 Digital Out; DIN Rail Mnt; IP20

Descriptions

Descriptions of Crouzet 88970045 provided by its distributors.

CONTROLLER, PLC, SUP-V 12DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, DIN RAIL/PANEL MNT
Programmable Logic Controller-Plc; Controlador, Tipo:Cd12; Núm. De Entradas:8; Núm. De Entradas Digitales:8; Núm. De Salidas:4; Núm. De Salidas Digitales:4; Tensión De Alimentación:12Vdc |Crouzet 88970045
Digital Inputs = 8 / Number of Digital Inputs, Usable by Analogue = 4 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = Pt100 / Digital Output Type = Relay / Number of Relay Outputs = 4 / Input/Output Max. = 12 I/O Points / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 12 / Load Current A = 8 / Scan Time ms = 20 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Battery Backup = Yes / Protection Rating = IP40 / Protection Rating = IP20 / Program Capacity = 8 KB / Series = Millenium 3

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR