Crouzet 88970042

Controller, Plc, Sup-v 24DC, 8 Analog/digital in, 4 Digital Out, Din Rail/panel Mnt
$ 288.47
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970042.

Master Electronics

Datasheet1 page19 years ago
Datasheet76 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+7.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88974041
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Crouzet88970021
Plc, Millennium 3, 8 I/Ps, 4 Relay O/Ps; |Crouzet 88970021
Crouzet88974021
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Phoenix Contact2701030
Controller; PLC; Sup-V 24DC; 92mA; 6 Digital In; 4 Digital Out; DIN Rail Mnt; IP20
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
Phoenix Contact2700464
PLC Base Unit (8) Digital Inputs (2) Analog (0-10 V) Inputs (4) Relay Output Channels 19.2 to 30 VDC

Descriptions

Descriptions of Crouzet 88970042 provided by its distributors.

CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 DIGITAL OUT, DIN RAIL/PANEL MNT
Crouzet logic module, Millenium 3series, transistor output, 8Input
Crouzet 88970042 Millenium 3 CD12 S Logic Controller 24VDC
Logic Controllers M3 CD12 8A 24VDC 8 digi 4
MILL 3 CD12; 8-4 24VDC TRANS OUT
Programmable Logic Controller-Plc; Product Range:-; Controller Type:cd12; No. Of Inputs:8Inputs; No. Of Outputs:4; Supply Voltage:24Vdc Rohs Compliant: Yes

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88 970 042