Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed C503C-WAN-CBBDB231

LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503C-WAN-CBBDB231.

TME

Datasheet11 pages4 years ago

Cree SCT

Arrow.cn

Inventory History

3 month trend:
+77.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Ultra White, Water Clear, T-1, 3mm

Descriptions

Descriptions of Wolfspeed C503C-WAN-CBBDB231 provided by its distributors.

LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
20150-46100Mcd, Chrom W2-W3, Bulk Pack; |Cree Led C503C-WAN-CBBDB231
Single Color LED, Cool White, T-1 3/4, 5mm
High-Brightness LED, Cool White, 5V, 100mA, RoHS
Cree SCT
Standard LEDs - Through Hole White Round LED
LED COOL WHITE CLR 5MM ROUND T/H
9μm(K) 15° 3.2V 20mA circular,with dome transparent Cool color,colourless standard mounting,Through hole mounting 5.8mm*5mm*10.3mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503C-WANCBBDB231