Coto C247S

Solid State Relay, 1A; SOP-4 Pin, 80V, 1.25A; SMD
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto C247S.

IHS

Datasheet3 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Coto C247S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAQY212G2S
AQY Photomos Series 1.25 A 60 V 0.5 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212GSZ
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
ToshibaTLP3122(F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP Magazine
Relay SSR 20mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Coto C247S provided by its distributors.

Solid State Relay, 1A; SOP-4 Pin, 80V, 1.25A; SMD
Solid State Relay 50mA 1.5V DC-IN 3A 80V AC/DC-OUT 4-Pin SOP
Relay, Solid State, 1.5V Coil, 3A, 80 VAC-DC, SOP, SMD
SSR, MOSFET, SPST-NO, 50mA, 1.25A, 80V; Contact Form: SPST-NO (1 Form A); Load Type: AC / DC; Load Voltage Max: 80V; Load Current: 1.25A; MOSFET Relay Package Style: SOP-4; Relay Mounting: Surface Mount; Re 89W0611