Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cosel MGFS152412

DC DC CONVERTER 12V / Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 36V Input
$ 39.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel MGFS152412.

IHS

Datasheet28 pages3 years ago

Sager Power Systems

Sager Electronics

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+5.84%

CAD Models

Download Cosel MGFS152412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single Output 15.6 W 24 V Input 12 V Output Isolated DC/DC Power Supply
Single Output 15.6 W 48 V Input 12 V Output Isolated DC/DC Power Supply
DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid
Murata Power SolutionsSPM15-120-Q12P-C
SMP15 Series 15.6 W 12 V Single Output Positive Logic DC-DC Isolated Converter
Murata Power SolutionsSPM15-120-Q12-C
DC-DC Regulated Power Supply Module, 1 Output, 15.76W, Hybrid
Murata Power SolutionsSPM15-120-Q48-C
Module DC-DC 48VIN 1-OUT 12V 1.3A 15.6W 5-Pin

Descriptions

Descriptions of Cosel MGFS152412 provided by its distributors.

DC DC CONVERTER 12V / Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 36V Input
Single Output 15.6 W 24 V Input 12 V Output Isolated DC/DC Power Supply
Module DC-DC 24VIN 1-OUT 12V 1.3A 15.6W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid
DC-DC CONVERTER,12V,1.3A,9-36V IN, ENCAPSULATED, THRU HOLE, SWITCHING, MG SERIES
15W 24V to 12V 4:1 Regulated 1x1 DC/DC Converter
Isolated DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole
Dc-Dc Converter, 12V, 1.3A; |Cosel MGFS152412
Cosel DCDC Converter 9-36V In 12V Out 15.6W
BALUN 2MHZ-800MHZ 1:4 6SMD FLAT

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC