Cosel LDC15F-2

AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 13-Pin
$ 62.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel LDC15F-2.

IHS

Datasheet7 pages3 years ago

Sager Power Systems

Sager Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-01-17
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2023-09-20

Related Parts

AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.3A/0.2A 16W 13-Pin
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.3A/0.2A 16W 11-Pin
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 11-Pin
Mean WellPT-65D
AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 24 Volt 5 Amp 4 Amp 1.3 Amp 68 Watt
Mean WellRPT-60C
Switching Power Supplies 50W 5V/4A 15V/1.5A -15V/0.5A
Recom PowerRP40-240515TG
Module DC-DC 24VIN 3-OUT 15V/-15V/5V 0.3A/-0.3A/6A 40W 9-Pin Tube

Descriptions

Descriptions of Cosel LDC15F-2 provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 13-Pin
Power Module AC/DC: 30W; Out1:5Vdc/3A, Out2:15Vdc/1A, Out3: -15Vdc/0,3A; 3kVac
LDC Series 15 W Triple Output 5 / 15 / -15 V AC/DC Enclosed Type Power Supply
AC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid
POWER SUPPLY, AC-DC,5V@5A,15V@2.5A,-15V@0.5A,85-264V IN, OPEN FRAME, LDC SERIES
Switching Power Supplies AC/DC PS(Open frame)
Cosel 15W, 5 V dc, ¡À15 V dc 2A, 200mA, 3

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDC15F2