Cornell Dubilier SS4R7M035ST

Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 35V Case .157D X .276L
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SS4R7M035ST.

IHS

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
Stock
1
484
484
Authorized Distributors
0
1
1
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33.88 Ω
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
24 mA
24 mA
24 mA
Height - Seated (Max)
7.0104 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NichiconUST1V4R7MDD
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 1.5mm 24mA 1000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 35V 4.7muF ±20% 0.157Dia 4.00mm
NichiconUSW1V4R7MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
4.7uF 35V ±20% 24mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECEA1VKS4R7
Panasonic ECEA1VKS4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1EKA4R7
KA Series 4.7 uF 25 V Ø4.7 mm LS=1.5 mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier SS4R7M035ST provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 35V Case .157D X .276L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
CAP ALUM 4.7UF 20% 35V RADIAL

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor