What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SCRN241R-F

Cap Film 1uF 1500V Paper 10%( 54.864 X 33.274 X 73.152mm) Metal Oval Can 80C
$ 75.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SCRN241R-F.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

New Yorker Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSCRN233R-F
Cap Film 1uF 1000V Paper 10%( 54.864 X 33.274 X 54.102mm) Metal Oval Can 80C
Cornell DubilierT10W1NR-F
Cap Film 1uF 1000V Paper 10%( 54.864 X 33.274 X 54.102mm) Metal Oval Can 105C
Cornell DubilierT6W1NR-F
Cap Film 1uF 600V Paper 10% (54.864 X 33.274 X 54.102mm) Metal Oval Can 105C
CAPACITOR, FILM, 1UF, 1.25KV, BOXED; Product Range:VISHAY - MKP386M Series; Capa
Yageo GroupC4BSPBX4100ZAJJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Cap Film 1uF 2000V PP 5% (58 X 30 X 45mm) Screw Mount 0.004 Ohm 105C T/R

Descriptions

Descriptions of Cornell Dubilier SCRN241R-F provided by its distributors.

Cap Film 1uF 1500V Paper 10%( 54.864 X 33.274 X 73.152mm) Metal Oval Can 80C
Film Capacitor, Mixed (film+paper), 1500V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
Radial Can FILM CAPACITOR SCR 1.5kV 1muF ±10% 2.160Lx1.310W 54.86mmx33.27mm Lip
CAPACITOR PAPER FILM 1UF, 1.5KV, 10%, CA
Capacitor Paper Film 1Uf, 1.5Kv, 10%, Case; Rango De Producto:Serie Scr; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Papel (Mp); Tensión Nominal:1500V; Tipo De Condensador:Can |Cornell Dubilier SCRN241R-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor