Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier PVC6212

Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, 7033
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PVC6212.

IHS

Datasheet7 pages13 years ago

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1998-02-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanasonicECW-HA3C122H4
Cap Film 0.0012uF 1600V PP 3% (17.8 X 5.5 X 13.2mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C122J4
Cap Film 0.0012uF 1600V PP 5% (17.8 X 5.5 X 13.2mm) Radial 10mm 105C Ammo
Cap Film 0.0012uF 1600V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 110C Automotive Bulk
PanasonicECW-H16122JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 2% +Tol, 2% -Tol, 0.0012uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier PVC6212 provided by its distributors.

Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, 7033
Cap Film 0.0012uF 600V PET 10% (8.4 X 17.8mm) Radial 12.7mm 125°C
Metallized Polypropylene Film Capacitors .0012uF 600V
Capacitor Polyester Film, 1200Pf, 600V, 10%, Radial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1200Pf; Capacitance Tolerance:± 10%; Voltage(Ac):200V; Voltage(Dc):600V; Humidity Rating:-Rohs Compliant: Yes |Cornell Dubilier PVC6212

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor