Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier MMWA2P33K-F

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MMWA2P33K-F.

Master Electronics

Datasheet3 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+291%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierWMF1P33K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cornell DubilierMMP6P33K-F
CAP FILM 0.33UF 10% 630VDC AXIAL / Cap Film 0.33uF 630V PET 10% (27 X 10 X 17mm) Axial 125°C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cornell Dubilier150334K100EB
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier MMWA2P33K-F provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 200V/250V PET 10% (9.3 X 18.5mm) Axial 125C
FILM, 0.33 Cap, 200V | Cornell-Dubilier MMWA2P33K-F
Film Capacitor, 0.33Uf, 250V; Dielectric Type:Metallized Pet; Capacitor Case/Package:Axial Leaded; Capacitance:0.33Μf; Capacitance Tolerance:± 10%; Typical Applications:High Voltage; Capacitor Mounting:Through Hole; Voltage(Ac):- Rohs Compliant: Yes |Cornell Dubilier MMWA2P33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor