What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier MC22FF221J-F

Cap Mica 220pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Bulk
$ 2.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FF221J-F.

IHS

Datasheet10 pages3 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-6.26%

CAD Models

Download Cornell Dubilier MC22FF221J-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.802
$ 2.623
Stock
14,690
3,200
Authorized Distributors
6
5
Capacitance
220 pF
220 pF
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
-
Height - Seated (Max)
3.9878 mm
3.9878 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC22FF201J-F
Cap Mica 200pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Bag
Cornell DubilierMC22FF241J-F
Cap Mica 240pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC22FF241J-F
Cornell DubilierMC18FD221J-F
Capacitor;Mica;Cap 220 pF;Tol 5%;Vol-Rtg 500 VDC;SMT;1812 | Cornell-Dubilier MC18FD221J-F

Descriptions

Descriptions of Cornell Dubilier MC22FF221J-F provided by its distributors.

Cap Mica 220pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Bulk
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00022uF, Surface Mount, 2220
Mica SMD Capacitors 220PF 1000V 5%
2220 (5750Metric) MC 1kV 220pF ±5% 25ppm/C
220pF ¡À5% 1KV 2220 5.7mm*5mm*4mm
RF/MICROWAVE CAPACITOR, 220PF, 1000V; Ca; RF/MICROWAVE CAPACITOR, 220PF, 1000V; Capacitance: 220pF; Voltage Rating: 1kV; Product Range: Type MC Series; Capacitance Tolerance: ± 5%; Operating Temperature Max: 125°C; Capacitor
Multilayer RF Capacitors 1000V
Rf/Microwave Capacitor, 220Pf, 1000V; Capacidad:220Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:1Kv; Tipo De Condensador:2220 [Métrica 5650]; Temperatura De Trabajo Máx.:125°C; Tipo De Empaquetado:Individual |Cornell Dubilier MC22FF221J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor