What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier MC22FF241J-F

Cap Mica 240pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC22FF241J-F
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FF241J-F.

IHS

Datasheet10 pages3 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-5.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierMC22FF221J-F
Cap Mica 220pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Bulk
Cornell DubilierMC12FA241J-F
CAP MICA 240PF 5% 100V 1210 | Cornell-Dubilier MC12FA241J-F
Cornell DubilierMC18FD241J-F
Cap Mica 240pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Bulk

Descriptions

Descriptions of Cornell Dubilier MC22FF241J-F provided by its distributors.

Cap Mica 240pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC22FF241J-F
Mica Capacitor, Multilayer, Mica, 1000V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.00024uF, Surface Mount, 2220
Mica SMD Capacitors 240PF 1000V 5%
240pF ¡À5% 1KV 2220 5.7mm*5mm*4mm
Multilayer RF Capacitors 1000V
RF/MICROWAVE CAPACITOR, 240PF, 1000V; Capacitance:240pF; Voltage Rating:1kV; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:2220 [5650 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor