What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier MC12FA750J-F

MC 1210 (3225Metric) Mica Capacitor 0.126Lx0.098W 3.20mmx2.50mm 25ppm/C ±5% 75pF
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FA750J-F.

IHS

Datasheet10 pages3 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.98
$ 3.06
Stock
4,265
1,453
Authorized Distributors
6
4
Capacitance
75 pF
75 pF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC12FD750J-F
Cap Mica 75pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC12FD680J-F
Capacitor;Mica;Cap 68 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FD680J-F
Cornell DubilierMC12FA680J-F
Cap Mica 68pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMC12FA820J-F
Cap Mica 82pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125C Bulk
Cornell DubilierMC12FD820J-F
Cap Mica 82pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk
Cornell DubilierMCM01-001ED750J-F
METAL CLAD MICA, 75 Cap, 500V | Cornell-Dubilier MCM01-001ED750J-F

Descriptions

Descriptions of Cornell Dubilier MC12FA750J-F provided by its distributors.

MC 1210 (3225Metric) Mica Capacitor 0.126Lx0.098W 3.20mmx2.50mm 25ppm/C ±5% 75pF
Cap Mica 75pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125C Automotive Bulk | Cornell-Dubilier MC12FA750J-F
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.000075uF, Surface Mount, 1210
RF/MICROWAVE CAPACITOR, 75PF, 100V; Capacitance:75pF; Voltage Rating:100V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor