What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier MC12FA201J-F

Capacitor; Mica; Cap 200 pF; Tol 5%; Vol-Rtg 100 VDC; SMT; 1210 | Cornell-Dubilier MC12FA201J-F
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FA201J-F.

IHS

Datasheet10 pages3 years ago

Master Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-0.90%

Alternate Parts

Price @ 1000
$ 1.41
$ 3.77
Stock
14,186
1,474
Authorized Distributors
6
4
Capacitance
200 pF
200 pF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC12FA221J-F
Capacitor;Mica;Cap 220 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FA221J-F
Cornell DubilierMC12FA181J-F
CAP MICA 180PF 5% 100V 1210 / 180 pF Mica Capacitor 100 V 1210 (3225 Metric)
Cornell DubilierMC18FD201J-F
Cap Mica 200pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier MC12FA201J-F provided by its distributors.

Capacitor;Mica;Cap 200 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FA201J-F
Cap Mica 200pF 100V % (5(3.2 X 2.5 X 2mm) SMD 125C Bulk
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.0002uF, Surface Mount, 1210
Mica SMD Capacitors 200pF 100V 5% 1210
Capacitor, 200PF, 100V, 5%, 1210; Capacitance:200pF; Voltage Rating:100V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature
Rf/Microwave Capacitor 200Pf, 100V, 1210 5%; Capacidad:200Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:100V; Tipo De Condensador:1210 [Métrica 3225]; Temperatura De Trabajo Máx.:125°C; Tipo De Empaquetado:Individual |Cornell Dubilier MC12FA201J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC12FA201J-F.