Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier LPX331M400E7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LPX 400V 330muF ±20% 1.181Dia 30.00mm
$ 7.9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LPX331M400E7P3.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.82%

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEKMH451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
Cornell Dubilier380LQ331M450A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 330muF ±20% 1.378Dia 35.00mm
PanasonicEET-UQ2S331CA
Cap Aluminum 330uF 420V 20% (25 X 45mm) Snap-In 10mm 0.603 Ohm 1950mA 2000h 85°C Bulk
Cornell Dubilier381LQ331M450A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 330muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LQ331M400K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH451VSN331MR50S
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C

Descriptions

Descriptions of Cornell Dubilier LPX331M400E7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LPX 400V 330muF ±20% 1.181Dia 30.00mm
Cap Aluminum 330uF 400V 20% (30 X 40mm) Snap-In 10mm 0.603 Ohm 1600mA 85°C
Capacitor, Al Electrolytic;300uF;Snap-in;Radial;+/-20%;Case E7;400VDC;1.181In.D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
85 ºC Radial Snap-In Aluminum Electrolytic Capacitors 330µF 400V
330μF 400V ±20% 10mm 603mΩ@ 120Hz 1000h@ 85°C 1.6A@ 120Hz,1.92A@ 50 kHz Plugins snap-in mounting,snap fit,Through hole mounting 30mm*40mm*40mm
CAPACITOR ALUM ELECT 330UF, 400V, SNAP-IN; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; ESR:0.603ohm; Height:40mm; Diameter:30mm; Capacitor Mounting:Panel; Lead Spacing:10mm
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:330µF; Voltage Rating:400VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:E7; Lead Spacing:10mm; Termination Type:Snap-In ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor